Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery, 2100 mAh, 1.2 V - Pack of 4

Subtotal (1 pack of 4 units)*

€13.76

(exc. VAT)

€16.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.76€3.44

*price indicative

RS Stock No.:
533-506
Mfr. Part No.:
GPRHC212E035
Manufacturer:
Gp Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Gp Batteries

Battery Capacity

2100mAh

Product Type

Rechargeable AA Battery

Number of Batteries

4

Chemistry

NiMH

Series

GP Recyko

Battery Size

AA

Nominal Voltage

1.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC61951-2(2017)

Height

50.5mm

Weight

27.2g

RoHS Status: Exempt

COO (Country of Origin):
CN
The Energizer NiMH rechargeable AA battery with eco-friendly properties, putting less stress on the environment and your wallet. With a cycle life up to 500 times, this battery pack of four is equivalent to more than 7,000 single-use batteries. Pre-charged and is ready to use, it can stay up to 80% charged after 12 months thanks to its low self-discharge rate. With an operating temperature ranging from -20 °C to +50 °C, it delivers reliable performance even in extreme environments.

GP ReCyko Rechargeable battery

Nickel Metal Hydride chemistry

Rated capacity 2100mAh

Cycle Life Up to 500 cycles

Nominal voltage 1.2V

Related links

Recently viewed