- RS Stock No.:
- 472-2984
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 472-2984
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polishing/Cleaning Brushes
2.4mm shaft diameter
Maximum speed of rotation - 1200rpm
Maximum speed of rotation - 1200rpm
RS Mini-tool Accessories Kit - Polishing & Finishing
Specifications
Attribute | Value |
---|---|
Bristle Material | Brass |
Fixing Size | 2.4mm |
Fixing Type | Shank |
Maximum Safe Speed | 1200rpm |