DeWALT Silicon Carbide Grinding Disc, 125mm x 3mm Thick, Very Fine Grade, P800 Grit, Extreme Runtime
- RS Stock No.:
- 123-0731
- Mfr. Part No.:
- DT99581-QZ
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 123-0731
- Mfr. Part No.:
- DT99581-QZ
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
XR Flexvolt Grinding Discs
XR Flexvolt grinding discs from DeWalt. These accessories are specially designed for use with Flexvolt cordless angle grinders. Offers high performance and the ceramic grain stays sharp for fast material removal.
Features and Benefits
Engineered to maximise runtime
High performance ceramic grain
4x the life against aluminium oxide discs
35% extra runtime
35% faster cut
High performance ceramic grain
4x the life against aluminium oxide discs
35% extra runtime
35% faster cut
Application Information
XR Flexvolt grinding discs are ideal for professional, Industrial and cordless applications
Specifications
Attribute | Value |
---|---|
Disc Type | Grinding Disc |
Disc Diameter | 125mm |
Thickness | 3mm |
Abrasive Material | Silicon Carbide |
Grit Size | P800 |
Grade | Very Fine |
Maximum Safe Speed | 12250rpm |
Model | Extreme Runtime |