- RS Stock No.:
- 772-2909
- Mfr. Part No.:
- 2615S600JA
- Manufacturer:
- Dremel
Discontinued product
- RS Stock No.:
- 772-2909
- Mfr. Part No.:
- 2615S600JA
- Manufacturer:
- Dremel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dremel DSM20 Compact Cutter
Compact saw with excellent line of sight capable of performing precise straight, plunge and flush cuts in materials up to 20mm thick.
Excellent line of sight
Cuts wood, metal, tile, plastic & masonry.
Worm drive gearing
Adjustable depth guide
Dust extraction port
Cuts wood, metal, tile, plastic & masonry.
Worm drive gearing
Adjustable depth guide
Dust extraction port
Kit Contents:
1x Multipurpose Carbide Cutting Wheel (DSM500)
3x Metal & Plastic Cutting Wheel (DSM510)
1 x Vacuum Cleaner Attachment
1 x Straight Edge Guide
1 x Cutting Guide
3x Metal & Plastic Cutting Wheel (DSM510)
1 x Vacuum Cleaner Attachment
1 x Straight Edge Guide
1 x Cutting Guide
Supplied with
Infomation DVD & storage case.
Specifications
Attribute | Value |
---|---|
Disc Type | Cutting Disc |
Abrasive Material | Aluminium Oxide |
Number in Pack | 1 |
- RS Stock No.:
- 772-2909
- Mfr. Part No.:
- 2615S600JA
- Manufacturer:
- Dremel