RS PRO RS PRO Cutting Disc Aluminium Oxide Cutting Disc, 125mm Diameter, 1mm Thick

  • RS Stock No. 851-7682
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

RS Ultra Thin Inox Cut-Off Disc

Most effective in material removal, the RS range of cutting-off wheels provides great performance at an affordable price, on a range of materials including iron, steel, and stainless steel and ensures that you save time and money in the overall production process.

Professional quality at an affordable price
Straight fast cutting action
Free from Iron, Sulphur and Chlorine
Ideal for use on Steel and Stainless steel
Supplied in packs of 5

Specifications
Attribute Value
Disc Diameter 125mm
Disc Type Cutting Disc
Thickness 1mm
Abrasive Material Aluminium Oxide
Grit Size P24
Grade Fine
Maximum Safe Speed 12250rpm
Model RS PRO
Series Cutting Disc
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: 1 Box of 5
6.17
(exc. VAT)
7.59
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€6.17
€1.234
*price indicative
Related Products
XR Flexvolt grinding discs from De Walt These ...
Description:
XR Flexvolt grinding discs from De Walt These accessories are specially designed for use with Flexvolt cordless angle grinders. Offers high performance and the ceramic grain stays sharp for fast material removal. Engineered to maximise runtime High performance ceramic grain ...
The 3M™ Cubitron™ II Fibre Disc 987C contains ...
Description:
The 3M™ Cubitron™ II Fibre Disc 987C contains a 3M Precision Shaped Grain engineered to offer up to twice the cut-rate, surpassing other conventional discs in both performance and longevity The Cubitron™ II Fibre Disc is designed for working with ...
The 3M™ Silver Cut Off disc is constructed ...
Description:
The 3M™ Silver Cut Off disc is constructed using 3M Precision Shaped Ceramic Grain It delivers an unbeatable combination of performance and value. Specially designed to be used on metals, these high-quality cutting discs deliver outstanding cutting performance.The cut off ...
1000+ cuts: Extreme Diamond Edge is made with ...
Description:
1000+ cuts: Extreme Diamond Edge is made with metal cutting diamonds bonded to the wheel’s surface using a proprietary technology Increased safety: Extreme Diamond Edge is made from solid steel that greatly reduces the risk of breakage No shelf life: ...