- RS Stock No.:
- 179-3464
- Mfr. Part No.:
- 681794
- Manufacturer:
- 3M
- RS Stock No.:
- 179-3464
- Mfr. Part No.:
- 681794
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M Very Fine Abrasive Sheets, 40 Pack, 224 (L) x 115mm (W) - 681794
Clean and finish surfaces to a high standard with this durable abrasive hand sheet from 3M. An open-web design allows for enhanced load resistance, which gives you uniform and consistent performance. The sheet can be stacked, rolled or folded for effective cleaning, making it a flexible finishing solution. In addition to dry sanding, you can also use it with water or solvents, making it a versatile option. Choose this very fine abrasive sheet for varied jobs, from general scuffing to preparing surfaces for painting.
Features and Benefits
• Dimensions of 224 (length) x 115mm (width) make for comfortable manual handling
• Non-woven fibre web prevents shredding during use for optimal performance
• Can be cleaned for reuse to ensure a long service life
• Fibre-coating technology ensures faster cutting, saving time and effort
• Non-woven fibre web prevents shredding during use for optimal performance
• Can be cleaned for reuse to ensure a long service life
• Fibre-coating technology ensures faster cutting, saving time and effort
Applications
• Automotive industry
• DIY applications
• Carpentry workshops
• DIY applications
• Carpentry workshops
What's the difference between woven and non-woven abrasive sheets?
Woven sanding pads are made by bonding the abrasive grains on one side of a cloth or paper backing. In contrast, non-woven abrasive sheets such as this one from 3M consist of a web of fibres, usually nylon, with globules of abrasive material embedded into the material. Non-woven sheets are generally more resilient and versatile than traditional sanding papers.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Abrasive Sheets |
Abrasive Material | Silicon Carbide |
Grade | Very Fine |
Sheet Size | 224 x 115mm |
Length | 224mm |
Width | 115mm |
Number of Sheets per Pack | 40 |
Series | Scotch-Brite |