- RS Stock No.:
- 124-2198
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-2198
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO, 12.5 W Plug-In Power Supply 5 V DC, 2.5 A, Level VI Efficiency, 1 Output USB Adapter, Type C
This versatile plug-in power supply from our trusted RS PRO range can be used to adapt USB connections for tablets, smartphones and a host of day-to-day electrical devices. Its highly efficient and its a great way to save power, meeting numerous energy standards.
Thanks to its combination of double insulation and low-standby power consumption, this adapter has an Energy Star Level VI for efficiency. What's more, it meets EU standards (CoC V5 Tier 2) as well as US standards (DOE VI) for low energy consumption. It also meets high safety standards and is RoHS (Restriction of Hazardous Substances) compliant, containing minimal dangerous materials. The adapter has short circuit and overload protection too for added safety.
Plug-in powery supply adapters such as this are often found around the house or in telecommunication-based settings. This model is used where wireless communications and networking are commonplace.
Thanks to its combination of double insulation and low-standby power consumption, this adapter has an Energy Star Level VI for efficiency. What's more, it meets EU standards (CoC V5 Tier 2) as well as US standards (DOE VI) for low energy consumption. It also meets high safety standards and is RoHS (Restriction of Hazardous Substances) compliant, containing minimal dangerous materials. The adapter has short circuit and overload protection too for added safety.
Plug-in powery supply adapters such as this are often found around the house or in telecommunication-based settings. This model is used where wireless communications and networking are commonplace.
Features and Benefits
• Small and low-profile type C plug USB adapter for power signal conversion (AC-DC)
• Micro USB type B output connector
• Output voltage of 5 V DC
• Output current of 2.5 A
• Input frequency range of 47 - 63 Hz
• Maximum input current of 450 mA
• Input voltage 100 V AC to 240 V AC
• EU plug input power supply
• Power rating of 12.5 W
• Overload, overvoltage and short-circuit protection
• Holdup time of 20 ms
• Cable length of 1.5 m
• Length of 35.68 mm
• Width of 17.25 mm
• Depth of 34.43 mm
• Double-insulated with low standby consumption
• Suitable for a temperature range of -10°C to +40°C
• VI energy efficiency level
• Meets numerous standards, including: CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
• Micro USB type B output connector
• Output voltage of 5 V DC
• Output current of 2.5 A
• Input frequency range of 47 - 63 Hz
• Maximum input current of 450 mA
• Input voltage 100 V AC to 240 V AC
• EU plug input power supply
• Power rating of 12.5 W
• Overload, overvoltage and short-circuit protection
• Holdup time of 20 ms
• Cable length of 1.5 m
• Length of 35.68 mm
• Width of 17.25 mm
• Depth of 34.43 mm
• Double-insulated with low standby consumption
• Suitable for a temperature range of -10°C to +40°C
• VI energy efficiency level
• Meets numerous standards, including: CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 2.5A |
Maximum Temperature | +40°C |
Output Connector | Micro USB Type B |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 12.5W |
Cable Length | 1.5m |
Standards Met | CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 |
Minimum Temperature | -10°C |
Length | 35.68mm |
Width | 17.25mm |
Type | USB Adapter |
Energy Efficiency Level | VI |
Depth | 34.43mm |