- RS Stock No.:
- 136-1377
- Mfr. Part No.:
- SGA60E48-P1J
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 136-1377
- Mfr. Part No.:
- SGA60E48-P1J
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
Mean Well SGA Series Plug-In Power Supply
From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.
Features and Benefits:
Short circuit, overvoltage and overload protection
Slim and compact design
Fully enclose plastic case
Pass LPS
Universal AC input with full range
VI Level Energy efficiency
Class II power (without earth pin)
Product Applications:
Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.
Mean Well Plug-In Power Supply
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 48V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.25A |
Maximum Temperature | +50°C |
Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 60W |
Regulated/Unregulated | Regulated |
Cable Length | 1.5m |
Medical Approved | No |
MTBF | 400000 (Min)h |
Standards Met | CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1 |
Length | 93.5mm |
Energy Efficiency Level | VI |
Series | SGA60E |
Minimum Temperature | -20°C |
Type | Power Supply |