- RS Stock No.:
- 162-2792
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 162-2792
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 x USB A + 1 x USB Type-C
Plug in or desktop switching adaptor
Double insulated
Small low profile package
Overload, short circuit protection
Lowest standby power consumption
4 AC clips included (EU/US/UK/AU)
Single board computers
Wireless communications
Networking
Portable equipment
Tablets / Smartphones Telecom
Plug in or desktop switching adaptor
Double insulated
Small low profile package
Overload, short circuit protection
Lowest standby power consumption
4 AC clips included (EU/US/UK/AU)
Single board computers
Wireless communications
Networking
Portable equipment
Tablets / Smartphones Telecom
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Global Plug |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 5.4A |
Maximum Temperature | +40°C |
Output Connector | USB Type C |
Input Connector | Universal Plug |
Number of Outputs | 3 |
Power Rating | 27W |
Standards Met | EU CoC V5 |
Depth | 57mm |
Type | Universal |
Width | 29.5mm |
Length | 71.6mm |
Series | HNP27I |
Energy Efficiency Level | VI |
Minimum Temperature | -10°C |