- RS Stock No.:
- 174-3462
- Mfr. Part No.:
- DA45C-J3WEU
- Manufacturer:
- Artesyn
Discontinued product
- RS Stock No.:
- 174-3462
- Mfr. Part No.:
- DA45C-J3WEU
- Manufacturer:
- Artesyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The new standard 45 W USB-PD 3.0 Type-C charging adapter series features small size, high efficiency and rapid charging capability. A simple and compact design is enabled by a highly integrated topology. It meets extremely low standby power (< 75 mW at 5 Vdc) and high average loading efficiency (> 88% at 20 Vdc) requirements. The models require no derating over the operating temperature range of 0 to +40 °C and the enclosure temperature rise is < 45 °C. Additional features include overvoltage, overcurrent, shortcircuit and over temperature protections.
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 2.25A@20 V, 3A@5/9/15V |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 2.25A@20 V |
Maximum Temperature | +40°C |
Output Connector | USB Type C |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 45W |
Regulated/Unregulated | Regulated |
Standards Met | CCC, CE Certified, cUL/UL 62368-1, FCC, IEC/EN 62368-1, NRCAN, PSE |
Length | 40.2mm |
Load Regulation | ±5% |
Energy Efficiency Level | VI |
Series | DA45C |
Minimum Temperature | 0°C |
Depth | 27mm |
Width | 58mm |
Type | Power Adapter |