- RS Stock No.:
- 179-9521
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 179-9521
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 18 W AC-DC Adapter 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 1.5 A, 1 Output AC-DC Power
Youll never have to worry about a dead mobile battery again with the handy RS PRO universal plug-in AC/DC adaptor. This global plug is designed to keep you on the go and can be used with many mobile electronic devices.
This versatile plug is compatible with seven different output voltages and comes in a small, low-profile package that's easy to transport. Its short circuit protection and double insulation make it safe to use and the adaptor comes with six different DC connectors. It has an EU (European Union) input connector.
The device is backed by the RS PRO seal of approval that guarantees a quality product tested in line with industry standards. These include safety compliance checks for low-voltage IT and AV equipment. It has a regulated power efficiency of 78% and is RoHS (Restriction of Hazardous Substances) compliant. It also meets many safety standard requirements for electrical components.
This versatile plug is compatible with seven different output voltages and comes in a small, low-profile package that's easy to transport. Its short circuit protection and double insulation make it safe to use and the adaptor comes with six different DC connectors. It has an EU (European Union) input connector.
The device is backed by the RS PRO seal of approval that guarantees a quality product tested in line with industry standards. These include safety compliance checks for low-voltage IT and AV equipment. It has a regulated power efficiency of 78% and is RoHS (Restriction of Hazardous Substances) compliant. It also meets many safety standard requirements for electrical components.
Features and Benefits
• Universal plug-in switching AC/DC power adaptor
• Holdup time of 20 ms
• Power rating of 18 W
• Input connector EU plug
• One output
• Load regulation of ± 5%
• Type C plug type
• MTBF of 30 kh
• Power signal conversion type of AC - DC
• Line regulation of ± 3%
• Cable length of 1.5 m
• Output voltage of 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5V DC, 9 V DC, 12 V DC
• Output current of 1.5 A
• Interchangeable output connector
• Input frequency range of 47 Hz to 63 Hz
• Maximum input current of 500 mA
• Not medically approved
• Efficiency of 78%
• Input voltage of 100 V AC, 110 V AC, 115 V AC, 120 V AC, 127 V AC, 220 V AC, 230 V AC, 240 V AC
• Regulated power adaptor
• Dimensions of 92.2 mm x 46.2 mm x 35.8 mm
• Operating temperature of 0°C to +40°C
• Meets NEMKO GS IEC 62368-1:2014+A11:2017 and CE LVD EN60950-1 (safety regulation for low-voltage IT/AV products) and EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013 (electromagnetic compatibility) standards
• CE and GS certified
• RoHS (Restriction of Hazardous Substances) 2011/65/EU compliant
• Holdup time of 20 ms
• Power rating of 18 W
• Input connector EU plug
• One output
• Load regulation of ± 5%
• Type C plug type
• MTBF of 30 kh
• Power signal conversion type of AC - DC
• Line regulation of ± 3%
• Cable length of 1.5 m
• Output voltage of 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5V DC, 9 V DC, 12 V DC
• Output current of 1.5 A
• Interchangeable output connector
• Input frequency range of 47 Hz to 63 Hz
• Maximum input current of 500 mA
• Not medically approved
• Efficiency of 78%
• Input voltage of 100 V AC, 110 V AC, 115 V AC, 120 V AC, 127 V AC, 220 V AC, 230 V AC, 240 V AC
• Regulated power adaptor
• Dimensions of 92.2 mm x 46.2 mm x 35.8 mm
• Operating temperature of 0°C to +40°C
• Meets NEMKO GS IEC 62368-1:2014+A11:2017 and CE LVD EN60950-1 (safety regulation for low-voltage IT/AV products) and EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013 (electromagnetic compatibility) standards
• CE and GS certified
• RoHS (Restriction of Hazardous Substances) 2011/65/EU compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type C |
Output Voltage | 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1.5A |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 18W |
Regulated/Unregulated | Regulated |
Cable Length | 1.5m |
Medical Approved | No |
Efficiency | 78% |
MTBF | 30kh |
Standards Met | 2011/65/EU, CE Certified, CE LVD EN60950-1, EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013, GS Certified, NEMKO GS IEC 62368-1:2014+A11:2017 |
Width | 46.2mm |
Minimum Temperature | 0°C |
Depth | 35.8mm |
Length | 92.2mm |
Type | AC-DC Power Adapter |
Load Regulation | ±5% |