- RS Stock No.:
- 187-3420
- Mfr. Part No.:
- RPI4 PSU UK WHITE BULK
- Manufacturer:
- Raspberry Pi
Discontinued product
- RS Stock No.:
- 187-3420
- Mfr. Part No.:
- RPI4 PSU UK WHITE BULK
- Manufacturer:
- Raspberry Pi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KH
Product Details
This Official Raspberry Pi power supply is the perfect choice for powering your new Raspberry Pi 4 Model B board. This PSU works with all variants of the Raspberry Pi 4 board, the 1GB, 2GB and 4GB. It is a 5.1V, 3A power supply featuring a USB-C connector at one end, and a plug socket at the other. Simply plug the USB-C into your Pi 4 and plug the socket into the mains and youre ready to go!
Compatible with Raspberry Pi 4 Model B
White (also available in Black)
USB-C connector
UK Plug
Compatible with Raspberry Pi 4 Model B
White (also available in Black)
USB-C connector
UK Plug
Raspberry Pi Power Supplies (PSU)
Specifications
Attribute | Value |
---|---|
Output Plug Type | USB Type C |
Wall Plug Type | UK Plug |
Output Voltage | 5.1 V |
Colour | White |
Cable Length | 1.5m |
Current Output | 3000mA |