- RS Stock No.:
- 472-8538
- Mfr. Part No.:
- PP8 EU 24V MED
- Manufacturer:
- Friwo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 472-8538
- Mfr. Part No.:
- PP8 EU 24V MED
- Manufacturer:
- Friwo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Medical Plug In Power Supply - PP 8 Series
PP 8 Series 8W medical approved ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These medical plug in power supplies have a 100 to 240 Vac universal input with a low standby power and LED indication. Typical applications for these medical plug-in power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts. All of these power supplies conform to IEC 60601-1.
Universal input of 100 to 240 Vac
Green LED indication
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Green LED indication
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Note
All standard units come with a round lead of 1.83 m length and a set of universal DC output plugs
MTBF to MIL-HDBK-217
Conforms to Energy-related Product Directive 2009/125/EC
MTBF to MIL-HDBK-217
Conforms to Energy-related Product Directive 2009/125/EC
Standards
Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE, CE label, fulfils medical application class B / BF / CF
Approvals
cULus, ENEC22, SIQ, C-Tick
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 24V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 330mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 8W |
Cable Length | 2m |
Medical Approved | Yes |
MTBF | 200000h |
Energy Efficiency Level | V |
Length | 77mm |
Type | Switched Mode Power Supply |
Minimum Temperature | 0°C |
Width | 30mm |
Depth | 45mm |