- RS Stock No.:
- 821-5342
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 821-5342
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 40W plug-in power supply
From the trusted brand RS PRO, comes a high quality and great value 40W plug-in power supply. Manufactured to industry standards, this power supply is a fantastic solution for an array of electrical equipment.
As part of our RS Pro line of desktop power supplies, you are ensured a reliable & robust power solution.
As part of our RS Pro line of desktop power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- EU Plug type
- Class II double insulation for added protection against electrical shock
- ErP Step 2 compliant
- EnergyStar Level V
- Low standby power consumption
- Voltage, over current & short circuit protection
Applications
This adapter has a range of application use such as;
- Wireless communications
- Peripherals
- Networking
- Portable equipment
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008
Specifications
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 9V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 2.8A |
Maximum Temperature | +45°C |
Output Connector | 2.1 x 5.5 x 10 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 40W |
Cable Length | 1.5m |
Energy Efficiency Level | V |
Minimum Temperature | -5°C |
Width | 94.2mm |
Length | 71.6mm |
Depth | 29.5mm |
Type | Power Adapter |