- RS Stock No.:
- 123-8821
- Mfr. Part No.:
- NCP43080DMNTWG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 123-8821
- Mfr. Part No.:
- NCP43080DMNTWG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Rectifier Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Current Conversion Type | AC-DC |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 4 x 4 x 0.95mm |
Maximum Input Voltage | 25 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | -4 A, 8A |
Maximum Output Voltage | 10.5 V |
Minimum Output Voltage | 9 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 123-8821
- Mfr. Part No.:
- NCP43080DMNTWG
- Manufacturer:
- ON Semiconductor