- RS Stock No.:
- 124-5438
- Mfr. Part No.:
- UAA2016PG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 11-09-2024, delivery within 2 working days
Added
Price Each (In a Tube of 50)
€1.485
(exc. VAT)
€1.827
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | €1.485 | €74.25 |
100 - 450 | €1.039 | €51.95 |
500 - 950 | €1.01 | €50.50 |
1000 + | €0.848 | €42.40 |
*price indicative |
- RS Stock No.:
- 124-5438
- Mfr. Part No.:
- UAA2016PG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Zero Voltage Switching Controllers
Zero-voltage switching Triac trigger/driver ciruits which facilitate RFI-free power regulation of resistive loads.
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
Specifications
Attribute | Value |
---|---|
Controller Type | Zero Voltage Switching Controller |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 6.6 x 3.44mm |
Maximum Input Voltage | -8 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 150mA |
Maximum Output Voltage | -4.5 V |
Minimum Operating Temperature | -20 °C |
Minimum Output Voltage | -6.5 V |
Minimum Input Voltage | -10 V |