DC-DC Converter Step Up 3V to 60V TO220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Number of Outputs 1
Width 4.57mm
Maximum Switching Frequency 47 kHz
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Dimensions 10.54 x 4.57 x 15.75mm
Length 10.54mm
Height 15.75mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +100 °C
Maximum Output Current 1.25A
Maximum Output Voltage 65 V
Operating Temperature Range 0 +100 °C
Output Voltage Range Maximum of 65 V
Minimum Operating Temperature 0 °C
Minimum Input Voltage 3 V
Input Voltage Range 3 60 V
150 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
4.003
(exc. VAT)
4.924
(inc. VAT)
units
Per unit
Per Tube*
50 - 50
€4.003
€200.15
100 - 200
€3.803
€190.15
250 +
€3.613
€180.65
*price indicative
Related Products
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM Controller Primary-Side Regulation Peak ...
The NIS5232 is a cost effective, resettable fuse ...
Description:
The NIS5232 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures It is designed to buffer the load device from excessive input voltage which ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode) The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode) The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...