- RS Stock No.:
- 163-2568
- Mfr. Part No.:
- NCP43080DDR2G
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
€0.265
(exc. VAT)
€0.326
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.265 | €662.50 |
*price indicative |
- RS Stock No.:
- 163-2568
- Mfr. Part No.:
- NCP43080DDR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Rectifier Controller |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Maximum Switching Frequency | 500 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 25 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | -4 A, 8A |
Maximum Output Voltage | 10.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 9 V |
- RS Stock No.:
- 163-2568
- Mfr. Part No.:
- NCP43080DDR2G
- Manufacturer:
- onsemi