- RS Stock No.:
- 170-3379
- Mfr. Part No.:
- NCP1399AADR2G
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
€1.028
(exc. VAT)
€1.264
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €1.028 | €2,570.00 |
*price indicative |
- RS Stock No.:
- 170-3379
- Mfr. Part No.:
- NCP1399AADR2G
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Controller Type | Resonant Mode Controller |
Number of Outputs | 1 |
Current Conversion Type | AC-DC |
Maximum Switching Frequency | 750 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 3.9 x 1.5mm |
Maximum Input Voltage | 60 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 7mA |
Minimum Output Current | 4mA |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 170-3379
- Mfr. Part No.:
- NCP1399AADR2G
- Manufacturer:
- onsemi