Login / Register to access your benefits
Recently searched

    Power Integrations, AC-DC Converter 7A, 5 V dc 6-Pin, eSIP-7C TOP269EG

    Subtotal (1 pack of 2 units)**

    €4.45

    (exc. VAT)

    €5.47

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 +€2.225€4.45

    **price indicative

    Packaging Options:
    RS Stock No.:
    123-5487
    Mfr. Part No.:
    TOP269EG
    Manufacturer:
    Power Integrations
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Power Integrations

    Maximum Input Voltage

    265 V ac

    Maximum Output Voltage

    5 V dc

    Mounting Type

    Through Hole

    Pin Count

    6

    Maximum Output Current

    7A

    Dimensions

    10.24 x 2.06 x 8.25mm

    Package Type

    eSIP-7C

    Input Voltage Range

    85 → 265 V ac

    Current Limit

    3.72A

    Minimum Input Voltage

    85 V ac

    Maximum Operating Temperature

    +150 °C

    Length

    10.24mm

    Width

    2.06mm

    Height

    8.25mm

    Minimum Operating Temperature

    -40 °C

    Output Current Range

    7 A

    Output Voltage Range

    5 V dc

    Operating Temperature Range

    -40 → +150 °C

    Typical Operating Supply Voltage

    230 V ac

    Related links