- RS Stock No.:
- 146-5650
- Mfr. Part No.:
- TNY264GN
- Manufacturer:
- Power Integrations
Discontinued product
- RS Stock No.:
- 146-5650
- Mfr. Part No.:
- TNY264GN
- Manufacturer:
- Power Integrations
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TinySwitch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering.
Fully integrated auto-restart for short circuit and open loop fault protection – saves external component costs
Programmable line under-voltage detect feature prevents power on/off glitches – saves external components
Frequency jittering dramatically reduces EMI (∼10 dB) – minimizes EMI filter component costs
132 kHz operation reduces transformer size – allows use of EF12.6 or EE13 cores for low cost and small size
Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
Programmable line under-voltage detect feature prevents power on/off glitches – saves external components
Frequency jittering dramatically reduces EMI (∼10 dB) – minimizes EMI filter component costs
132 kHz operation reduces transformer size – allows use of EF12.6 or EE13 cores for low cost and small size
Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Mounting Type | Surface Mount |
Pin Count | 8 |
Dimensions | 9.83 x 6.6 x 3.68mm |
Package Type | SMDC |
Input Voltage Range | 85 → 265 V ac |
Current Limit | 267mA |
Minimum Input Voltage | 85 V ac |
Maximum Operating Temperature | +150 °C |
Length | 9.83mm |
Width | 6.6mm |
Height | 3.68mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |