- RS Stock No.:
- 159-8064
- Mfr. Part No.:
- AD536ASH
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8064
- Mfr. Part No.:
- AD536ASH
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
RMS to DC Converters, Analog Devices
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 7 V |
Maximum Output Voltage | 11 V |
Mounting Type | Through Hole |
Pin Count | 10 |
Dimensions | 9.4 (Dia.) x 4.7mm |
Package Type | TO-100 |
Input Voltage Range | 0 → 7 V |
Current Limit | 1.2mA |
Minimum Input Voltage | 0 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Output Voltage Range | 0 → 11 V |
Operating Temperature Range | -55 → +125 °C |