- RS Stock No.:
- 162-9465
- Mfr. Part No.:
- NCP1011ST100T3G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9465
- Mfr. Part No.:
- NCP1011ST100T3G
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 10 V |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Dimensions | 6.7 x 3.7 x 1.65mm |
Package Type | SOT-223 |
Input Voltage Range | -0.3 → 10 V |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +150 °C |
Length | 6.7mm |
Width | 3.7mm |
Height | 1.65mm |
Operating Temperature Range | Maximum of +150 °C |
- RS Stock No.:
- 162-9465
- Mfr. Part No.:
- NCP1011ST100T3G
- Manufacturer:
- onsemi