- RS Stock No.:
- 671-0097
- Mfr. Part No.:
- FSAM15SH60A
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 671-0097
- Mfr. Part No.:
- FSAM15SH60A
- Manufacturer:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Motion SPM® 2 Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Pin Count | 32 |
Dimensions | 60 x 31 x 7.2mm |
Package Type | SPM32 AA |
Maximum Operating Temperature | +125 °C |
Length | 60mm |
Width | 31mm |
Height | 7.2mm |
Minimum Operating Temperature | -20 °C |
Output Current Range | 5 mA |
Operating Temperature Range | -20 → +125 °C |