ON Semiconductor NCP1055ST136T3G, High Voltage Switcher 3 + Tab-Pin, SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Current Limit 728mA
Dimensions 6.7 x 3.7 x 1.65mm
Length 6.7mm
Width 3.7mm
Height 1.65mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +150 °C
Minimum Input Voltage -0.3 V
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +150 °C
Input Voltage Range -0.3 → 10 V
2950 In stock for delivery within 2 working days
Unit of sale: Each (On a Tape of 5)
0.452
(exc. VAT)
0.547
(inc. VAT)
units
Per unit
Per Tape*
5 +
€0.452
€2.26
*price indicative
Packaging Options:
Related Products
Tiny Switch™-II integrates a 700 V power MOSFET, ...
Description:
Tiny Switch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating ...
Tiny Switch™-II integrates a 700 V power MOSFET, ...
Description:
Tiny Switch™-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating ...
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, ...
Description:
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. High Design Flexibility Extended ...
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, ...
Description:
TOPSwitch-GX integrates high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip Many new functions are integrated to reduce system cost and improve design flexibility, performance and energy efficiency. High Design Flexibility Extended ...