Parvalux Induction AC Geared Motor, 3 Phase, Reversible, 220 V ac, 380 V ac, 440 V ac, 46 rpm, 190 W
- RS Stock No.:
- 717-944
- Mfr. Part No.:
- SD18-0080/CONT
- Manufacturer:
- Parvalux
Discontinued product
- RS Stock No.:
- 717-944
- Mfr. Part No.:
- SD18-0080/CONT
- Manufacturer:
- Parvalux
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SD18 Motor & M Model Gearbox Combinations
Three phase ac motors and single reduction worm gearbox combinations
220/380/440Vac
AC Three Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 190 W |
AC Motor Type | Induction |
Supply Voltage | 220 V ac, 380 V ac, 440 V ac |
Phase | 3 |
Output Speed | 46 rpm |
Gearhead Type | Worm |
Shaft Diameter | 12mm |
Shaft Length | 52mm |
Width | 120mm |
Length | 231mm |
Rotation | Reversible |
Maximum Output Torque | 5.9 Nm |
Depth | 141mm |
Dimensions | 231 x 120 x 141 mm |