Parvalux SD21 Reversible Induction AC Motor, 8 W, 1 Phase, 4 Pole, 220 V, Flange Mount Mounting

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Capacitor Start/Run Motors

The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire to BS2757 Class F. The bearings on the motor are shielded and spring loaded for quiet running.

• Single Phase AC motors
• Low starting current ideal for frequent reversing
• 220/240 V ac supply, starting current 2.5 times full load current (approx.)

Specifications
Attribute Value
Power Rating 8 W
Frequency Rating 50Hz
AC Motor Type Induction
Supply Voltage 220 V
Phase 1
Output Speed 1400 rpm
Number of Poles 4
Mounting Type Flange Mount
Shaft Diameter 7.92mm
Shaft Length 38mm
Width 81 (Dia.)mm
Depth 95mm
Dimensions 81 (Dia.) x 95 mm
Standards Met CE, CSA C-US, IEC 72
Rotation Reversible
Bearing Type Ball
Current Rating 160 mA
Series SD21
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
154.09
(exc. VAT)
189.53
(inc. VAT)
units
Per unit
1 +
€154.09
Related Products
The range of Crouzet 35W synchronous AC motors ...
Description:
The range of Crouzet 35W synchronous AC motors rotates in either an anti-clockwise or clockwise direction which is controlled by a capacitor. The synchronous motors maintain their speed of rotation until an overload occurs. When this happens the motor loses ...
Gearmotors from these SP series are used across ...
Description:
Gearmotors from these SP series are used across industry Economical range of motorsA wide range of output Stranded wires 0.2 m Protection rating IP50.
RS Pro MTR3b Series reversible synchronous motors are ...
Description:
RS Pro MTR3b Series reversible synchronous motors are permanent magnet type with two stator windings for single phase AC 50/60 Hz The sense of rotation of the motors is determined by the resulting circular rotating field. Electrical reversal of the ...
Speed of Synchronous motor = 60 x f ...
Description:
Speed of Synchronous motor = 60 x f (in Hz)/P,Where P = pairs of poles Ideally suited for time driving in instrumentation, machine and process control Chosen for the differing torque capabilities ranging from 12m Nm up to 106m Nm. ...