ABB Squirrel Cage Motor AC Motor, 1.1 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 415 V, Flange Mount Mounting
- RS Stock No.:
- 172-0114
- Mfr. Part No.:
- 3GAA092520-ASJ
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 172-0114
- Mfr. Part No.:
- 3GAA092520-ASJ
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
ABB Squirrel Cage AC Motor
The ABB 3-phase squirrel cage flange mounted AC motor can rotate in both directions. It is a 4-pole motor with an electrical rating of 230V, 400V and 415V supply voltage and 2.42A, 2.46A and 4.27A current with 1.1kW power at 50Hz frequency. The output speed of this motor is 1437rpm and 1442rpm.
Features and Benefits
• Ambient temperature is 40°C
• Deep groove bearing
• Maximum output torque is 7.32Nm
• Deep groove bearing
• Maximum output torque is 7.32Nm
Applications
• Industrial applications
Certifications
• IC411 rated
• IE Class IE3
• IEC 60034-1
• IP55 rated
• IE Class IE3
• IEC 60034-1
• IP55 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 1.1 kW |
Efficiency Class | IE3 |
Frequency Rating | 50Hz |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 230 V, 400 V, 415 V |
Phase | 3 |
Output Speed | 1437 rpm, 1442 rpm |
Number of Poles | 4 |
Mounting Type | Flange Mount |
Maximum Output Torque | 7.32 Nm |
Current Rating | 2.42 A, 2.46 4.27 A |
Bearing Type | Deep Groove |