ABB Squirrel Cage Motor AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, 400 V, 415 V, 690 V, Flange Mount Mounting
- RS Stock No.:
- 172-0120
- Mfr. Part No.:
- 3GAA132310-ADJ
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 172-0120
- Mfr. Part No.:
- 3GAA132310-ADJ
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
ABB Squirrel Cage AC Motor
The ABB 3-phase squirrel cage flange mounted AC motor can rotate in both directions. It is a 4-pole motor with an electrical rating of 400V, 415V and 690V supply voltage and 9A and 15.6A current with 7.5kW power at 50Hz frequency. The output speed of this motor is 1462rpm and 1464rpm.
Features and Benefits
• Ambient temperature is 40°C
• Deep groove bearing
• Maximum output torque is 48.8Nm and 48.9Nm
• Deep groove bearing
• Maximum output torque is 48.8Nm and 48.9Nm
Applications
• Industrial applications
Certifications
• IC411 rated
• IE Class IE3
• IP55 rated
• IE Class IE3
• IP55 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Efficiency Class | IE3 |
Frequency Rating | 50Hz |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 400 V, 415 V, 690 V |
Phase | 3 |
Output Speed | 1462 rpm, 1464 rpm |
Number of Poles | 4 |
Mounting Type | Flange Mount |
Current Rating | 9 A, 15.6 A |
Maximum Output Torque | 48.8 Nm, 48.9 Nm |
Bearing Type | Deep Groove |