ABB Squirrel Cage Motor AC Motor, 3 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, 415 V, Flange Mount Mounting
- RS Stock No.:
- 172-0133
- Mfr. Part No.:
- 3GAA101520-BSJ
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 172-0133
- Mfr. Part No.:
- 3GAA101520-BSJ
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 230 V, 400 V, 415 V |
Phase | 3 |
Output Speed | 2897 rpm, 2904 rpm |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Maximum Output Torque | 9.9 Nm |
Current Rating | 5.1 A, 5.4 A, 9.4 A |
Bearing Type | Deep Groove |