ABB Squirrel Cage Motor AC Motor, 7.5 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Flange Mount Mounting
- RS Stock No.:
- 172-0136
- Mfr. Part No.:
- 3GAA131130-BDJ
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 172-0136
- Mfr. Part No.:
- 3GAA131130-BDJ
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 400 V, 415 V, 690 V |
Phase | 3 |
Output Speed | 2898 rpm, 2905 rpm |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Current Rating | 7.59 A, 12.5 A, 13 A |
Maximum Output Torque | 24.6 Nm, 24.7 Nm |
Bearing Type | Deep Groove |