ADXL356BEZ Analog Devices, 3-Axis Accelerometer, I2C, SPI, 14-Pin LCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADXL356 & ADXL357 3-Axis MEMS Accelerometers

These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability. The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C digital outputs with a measurement range of ±10g/20g/40g. All three accelerometers include an on-chip temperature sensor and are housed in compact 14-pad LCC packages.

• ADXL356BEZ Analogue output, ±10g or ±20g
• ADXL356CEZ Analogue output, ±10g or ±40g
• ADXL357BEZ Digital output, ±10.24g, ±20.48g or ±40.96g

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Technology Analogue
Mounting Type Surface Mount
Interface Type I2C, SPI
Maximum Frequency Response 1500Hz
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 2.25 V
Package Type LCC
Sensitivity 43.2 mV/g, 86.4 mV/g
Pin Count 14
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 30-09-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 8)
44.56
(exc. VAT)
54.81
(inc. VAT)
units
Per unit
Per Tray*
8 +
€44.56
€356.48
*price indicative