ADXL357BEZ Analog Devices, 3-Axis Accelerometer, I2C, SPI, 14-Pin LCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADXL356 & ADXL357 3-Axis MEMS Accelerometers

These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability. The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C digital outputs with a measurement range of ±10g/20g/40g. All three accelerometers include an on-chip temperature sensor and are housed in compact 14-pad LCC packages.

• ADXL356BEZ Analogue output, ±10g or ±20g
• ADXL356CEZ Analogue output, ±10g or ±40g
• ADXL357BEZ Digital output, ±10.24g, ±20.48g or ±40.96g

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Technology Digital
Mounting Type Surface Mount
Interface Type I2C, SPI
Maximum Frequency Response 1000Hz
Minimum Frequency Response 1Hz
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 2.25 V
Package Type LCC
Sensitivity 13824 LSB/g, 27648 LSB/g, 55296 LSB/g
Pin Count 14
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
14 In stock for delivery within 2 working days
Unit of sale: Each (In a Tray of 7)
46.50
(exc. VAT)
57.20
(inc. VAT)
units
Per unit
Per Tray*
7 +
€46.50
€325.50
*price indicative
Related Products
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...