AD22035Z Analog Devices, Accelerometer, 8-Pin LCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 1
Technology Analogue
Mounting Type Surface Mount
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 3 V
Package Type LCC
Sensitivity 100mV/g
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 17-11-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 95)
18.848
(exc. VAT)
23.183
(inc. VAT)
units
Per unit
Per Tube*
95 +
€18.848
€1,790.56
*price indicative
Related Products
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...
Analog Device's range of single, dual and 3 ...
Description:
Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object ADI's range of MEMS and i Sensor MEMS Gyros measure the rotation of an object in degrees per second over a wide dynamic ...
Analog Device's range of single, dual and 3 ...
Description:
Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object ADI's range of MEMS and i Sensor MEMS Gyros measure the rotation of an object in degrees per second over a wide dynamic ...