ADXRS453BEYZ Analog Devices, Gyroscope, SPI, 14-Pin LCCV

Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

Gyroscope ICs, Analog Devices

Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object. ADI's range of MEMS and iSensor MEMS Gyros measure the rotation of an object in degrees per second over a wide dynamic range and bandwidth. Some products also offer on chip signal signal conditioning.

Analogue or digital outputs
Resistant to vibration and shock
Temperature Sensitivity control to 25ppm per degree Celcius

Gyroscopes, Analog Devices

Specifications
Attribute Value
Sensor Type Gyroscope
Number of Axis 1
Mounting Type Surface Mount
Interface Type SPI
Maximum Frequency Response 77.5Hz
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 3.15 V
Package Type LCCV
Sensitivity 80°/s/LSB
Pin Count 14
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 15-07-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 32)
84.555
(exc. VAT)
104.003
(inc. VAT)
units
Per unit
Per Tube*
32 +
€84.555
€2,705.76
*price indicative
Related Products
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...