ADXL312ACPZ Analog Devices, 3-Axis Accelerometer, Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI, 32-Pin LFCSP LQ

Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Technology Digital
Mounting Type Surface Mount
Interface Type Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 2 V
Package Type LFCSP LQ
Sensitivity 25.5mg/LSB
Pin Count 32
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
300 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 60)
5.455
(exc. VAT)
6.71
(inc. VAT)
units
Per unit
Per Tube*
60 +
€5.455
€327.30
*price indicative
Related Products
ST’s MEMS accelerometers include analogue and digital sensors ...
Description:
ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 171 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to ...
ST’s MEMS accelerometers include analogue and digital sensors ...
Description:
ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 171 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to ...
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
The ADXL337 is a small, thin, low power, ...
Description:
The ADXL337 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tiltsensing applications, as well ...