ADXL325BCPZ-RL7 Analog Devices, 3-Axis Accelerometer, 16-Pin LFCSP

  • RS Stock No. 183-2324
  • Mfr. Part No. ADXL325BCPZ-RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

The ADXL325 is a small, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±5 g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application with a range of 0.5 Hz to 1600 Hz for X and Y axes and a range of 0.5 Hz to 550 Hz for the Z axis. The ADXL325 is available in a small, low profile, 4 mm ´ 4 mm ´ 1.45 mm, 16-lead, plastic lead frame chip scale package (LFCSP_LQ)

3-axis sensing
Small, low profile package
4 mm ´ 4 mm ´ 1.45 mm LFCSP
Low power: 350 μA typical
Single-supply operation: 1.8 V to 3.6 V
10,000 g shock survival
Excellent temperature stability
Bandwidth adjustment with a single capacitor per axis
Lead free

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Technology Analogue
Mounting Type Surface Mount
Maximum Frequency Response 1600Hz
Minimum Frequency Response 0.5Hz
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.8 V
Package Type LFCSP
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 13-01-2021, delivery within 2 working days
Unit of sale: Each (On a Reel of 1000)
3.416
(exc. VAT)
4.202
(inc. VAT)
units
Per unit
Per Reel*
1000 +
€3.416
€3,416.00
*price indicative
Related Products
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...