- RS Stock No.:
- 196-1483
- Mfr. Part No.:
- LSM6DS3HTR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1483
- Mfr. Part No.:
- LSM6DS3HTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The LSM6DS3H is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 1.1 mA (up to 1.6 kHz ODR) in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Analogue, Digital |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.71 V |
Package Type | LGA |
Pin Count | 14 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |