ADIS16210CMLZ Analog Devices, 3-Axis Accelerometer, Inclinometer, SPI, 15-Pin ML

Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer, Inclinometer
Number of Axis 3
Technology Digital
Mounting Type Surface Mount
Interface Type SPI
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 3 V
Package Type ML
Pin Count 15
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 07-09-2020, delivery within 2 working days
Unit of sale: Each
155.34
(exc. VAT)
191.07
(inc. VAT)
units
Per unit
1 +
€155.34
Related Products
ST’s MEMS accelerometers include analogue and digital sensors ...
Description:
ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 171 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to ...
Murata's low-g acceleration sensors include high performance digital ...
Description:
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled ...
Murata's low-g acceleration sensors include high performance digital ...
Description:
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled ...
The TE Connectivity 805M1 is a miniature adhesive ...
Description:
The TE Connectivity 805M1 is a miniature adhesive mount voltage output accelerometer built on a 3 pin TO-5 header It is available in ±20g to ±500g dynamic ranges and offers a flat frequency response to 12k Hz. The model 805M1 ...