ADXL335BCPZ Analog Devices, 3-Axis Accelerometer, 16-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Mounting Type Surface Mount
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.8 V
Package Type LFCSP
Sensitivity 330mV/g
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Tray of 490)
3.703
(exc. VAT)
4.555
(inc. VAT)
units
Per unit
Per Tray*
490 +
€3.703
€1,814.47
*price indicative
Related Products
Analog Device's range of single, dual and 3 ...
Description:
Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object ADI's range of MEMS and i Sensor MEMS Gyros measure the rotation of an object in degrees per second over a wide dynamic ...
Extended full-scale range for gyroscope up to 4000 ...
Description:
Extended full-scale range for gyroscope up to 4000 dps High stability over temperature and time Smart FIFO up to 9 kbytes Android compliant Auxiliary SPI for OIS data output for gyroscope and accelerometer±2/±4/±8/±16 g full scale±125/±250/±500/±1000/±2000/±4000 dps full scale Analog ...
The STEVAL-MKI194V1 is an adapter board designed to ...
Description:
The STEVAL-MKI194V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LSM6DSR product family The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application.The STEVAL-MKI194V1 can ...
The STEVAL-MKI136V1 is an adapter board designed to ...
Description:
The STEVAL-MKI136V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the L3GD20H product family The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI136V1 ...