ADXL362BCCZ-R2 Analog Devices, 3-Axis Accelerometer, SPI, 16-Pin LGA

  • RS Stock No. 912-9986
  • Mfr. Part No. ADXL362BCCZ-R2
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Type Accelerometer
Number of Axis 3
Technology Digital
Mounting Type Surface Mount
Interface Type SPI
Maximum Frequency Response 250kHz
Minimum Frequency Response 1kHz
Maximum Operating Supply Voltage 3.5 V
Minimum Operating Supply Voltage 1.6 V
Package Type LGA
Sensitivity 1 mg/LSB, 2 mg/LSB, 4 mg/LSB
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
500 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 250)
6.318
(exc. VAT)
7.645
(inc. VAT)
units
Per unit
Per Reel*
250 - 500
€6.318
€1,579.50
750 +
€6.148
€1,537.00
*price indicative
Related Products
These 3-axis MEMs accelerometers from Analog Devices offer ...
Description:
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C ...
MEMS accelerometers and i Sensor MEMS accelerometer subsystems ...
Description:
MEMS accelerometers and i Sensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
Inertia sensor ICs combine a number of sensors ...
Description:
Inertia sensor ICs combine a number of sensors into one package to more accurately measure changes in velocity and orientation Also known as measuring six degrees of freedom due to measuring both rotating and acceleration and can be used for ...
Analog Device's range of single, dual and 3 ...
Description:
Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object ADI's range of MEMS and i Sensor MEMS Gyros measure the rotation of an object in degrees per second over a wide dynamic ...