Igus chainflex CF140.UL Actuator/Sensor Cable, 36 Cores, 0.5 mm², Screened, 25m, Grey PVC Sheath, 20 AWG
- RS Stock No.:
- 185-4831
- Mfr. Part No.:
- CF140.05.36.UL
- Manufacturer:
- Igus
Discontinued product
- RS Stock No.:
- 185-4831
- Mfr. Part No.:
- CF140.05.36.UL
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Outer jacket: PVC
Overall shield
Flame retardant
Silicone-free
Oil resistance: No oil resistance
CFRIP®
Application
For medium duty use
Without influence of oil
Preferably indoor applications
Unsupported travel distances and up to 50 m for gliding applications
Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment
Overall shield
Flame retardant
Silicone-free
Oil resistance: No oil resistance
CFRIP®
Application
For medium duty use
Without influence of oil
Preferably indoor applications
Unsupported travel distances and up to 50 m for gliding applications
Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment
Specifications
Attribute | Value |
---|---|
Series | chainflex CF140.UL |
Number of Cores | 36 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Screened |
Length | 25m |
Sheath Colour | Grey |
American Wire Gauge | 20 AWG |
Outer Diameter | 18.5mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 |
Maximum Operating Temperature | +70°C |
Screen Type | Tinned Copper Braid |
Minimum Operating Temperature | -5°C |
Fire Behaviour | Flame Retardant |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Current Rating | 10 A |
Insulation Material | TPE |
Minimum Bend Radius | 4 x D |
Conductor Resistance | 39 Ω/km |
Oil Resistant | No |
- RS Stock No.:
- 185-4831
- Mfr. Part No.:
- CF140.05.36.UL
- Manufacturer:
- Igus