- RS Stock No.:
- 200-9775
- Mfr. Part No.:
- YF2A14-020UA3M8U14
- Manufacturer:
- Sick
58 In stock for delivery within 2 working days
Added
Price Each
€19.47
(exc. VAT)
€23.95
(inc. VAT)
Units | Per unit |
1 + | €19.47 |
- RS Stock No.:
- 200-9775
- Mfr. Part No.:
- YF2A14-020UA3M8U14
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Erwin Sick connection cables has a 4.5 mm cable diameter and TPU connector material, black jacket colour with FKM seal material. It has PUR, halogen-free jacket material.
Screw connection locking plug connector
Zones with oils and lubricants
Drag chain operation
Zones with oils and lubricants
Drag chain operation
Specifications
Attribute | Value |
---|---|
Series | 6ES7194 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 2m |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 | M8 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 60 V |
IP Rating | IP65, IP66, IP67 |
Minimum Bend Radius | 5 mm |
Insulation Material | PUR |
Oil Resistant | Yes |
Fire Behaviour | Halogen Free |
Connector 1 Housing Gender | Male |
Outer Diameter | 4.5mm |
- RS Stock No.:
- 200-9775
- Mfr. Part No.:
- YF2A14-020UA3M8U14
- Manufacturer:
- Sick