- RS Stock No.:
- 203-2909
- Mfr. Part No.:
- 6ES7194-2MN10-0AA0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each
€192.92
(exc. VAT)
€237.29
(inc. VAT)
Units | Per unit |
1 + | €192.92 |
- RS Stock No.:
- 203-2909
- Mfr. Part No.:
- 6ES7194-2MN10-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 4 core bus cable with M8 plug which is used for connecting ET-CONNECTION nodes. It has overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.
Degree of protection IP65/67
Ambient temperature range from -30 °C to 80 °C
Ambient temperature range from -30 °C to 80 °C
Specifications
Attribute | Value |
---|---|
Series | 6ES7194 |
Cross Sectional Area | 19.63 mm² |
Number of Cores | 4 |
Sheath Colour | Green |
Sheath Material | PUR |
Length | 10m |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 | M8 |
Connector 2 | M8 |
Connector 2 Number of Contacts | 4 |
Connector 2 Housing Gender | Male |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Shielding | Tinned Copper Braid |
IP Rating | IP65, IP67 |
Cable Shape | Multicore |
Connector 1 Housing Gender | Male |
Conductor Material | Copper |
Insulation Material | PE |
Minimum Bend Radius | 100 mm |
Outer Diameter | 5mm |
Fire Behaviour | Halogen Free |
- RS Stock No.:
- 203-2909
- Mfr. Part No.:
- 6ES7194-2MN10-0AA0
- Manufacturer:
- Siemens