Loctite Loctite SF 7240 Liquid Container Adhesive Activator for use with Adhesive And Sealants, 90 ml

Subtotal (1 unit)*

€24.26

(exc. VAT)

€29.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.26

*price indicative

RS Stock No.:
640-415
Mfr. Part No.:
333369
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Trade Name

Loctite SF 7240

Type

Activator

For Use With

Adhesive And Sealants

Product Form

Liquid

Package Type

Container

Package Size

90 ml

RoHS Status: Exempt

COO (Country of Origin):
NL
The Loctite Liquid activator is designed to promote the curing speed of LOCTITE anaerobic adhesives and sealants, without significant loss of joint strength. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps. This product should also be used when cure temperature is low and is particularly recommended for cure conditions below 15°C.

Chemical type basic copper salt
Appearance blue green liquid
Single part no mixing required
Low viscosity

Related links