- RS Stock No.:
- 207-6532
- Manufacturer:
- RS PRO
- RS Stock No.:
- 207-6532
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Plastic Handle Brushes
The RS Pro plastic handled sash paint brushes have pure, rounded bristles.
Features and Benefits
No metal content
Resin bonded bristles
Easy to clean
Easy to use
Note
Colour and style may differ slightly from that illustrated
Specifications
Attribute | Value |
---|---|
Type | Cleaning Brush |
Bristle Type | Pure Grey |
Bristle Length | 41mm |
Bristle Width | 12mm |
Handle Length | 160mm |