- RS Stock No.:
- 127-8137
- Mfr. Part No.:
- VEL-EC60825
- Manufacturer:
- Velcro
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 127-8137
- Mfr. Part No.:
- VEL-EC60825
- Manufacturer:
- Velcro
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Wall Fixings
Specifications
Attribute | Value |
---|---|
Type | Hanger |
Clean Removal | Yes |
Weight Capacity | 1.8kg |
Quantity Per Package | 4 |
Colour | White |
Width | 44.45 (Single)mm |
Size | 18 x 64 mm |