Electrolube Thermal Adhesive, 1 kg
2 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 165-5582
- Mfr. Part No.:
- TPM35001K
- Manufacturer:
- Electrolube
- COO (Country of Origin):
- CN
units | Per unit |
1 - 14 | €166.14 |
15 - 39 | €159.50 |
40 + | €152.85 |
Attribute | Value |
Adhesive Type | Thermal Adhesive |
Package Type | Tin |
Package Size | 1 kg |
Maximum Operating Temperature | +125°C |
Operating Temperature Range | -40 → +125 °C |
Minimum Operating Temperature | -40°C |