- RS Stock No.:
- 290-4904
- Mfr. Part No.:
- UR5048RP250GE
- Manufacturer:
- Electrolube
Discontinued product
- RS Stock No.:
- 290-4904
- Mfr. Part No.:
- UR5048RP250GE
- Manufacturer:
- Electrolube
Technical data sheets
Legislation and Compliance
Product Details
Electrolube Liquid Glue
The Electrolube transparent liquid polyurethane glue is clear amber, flexible encapsulation resin. Due to its digoutable properties, it allows easy removal of cured material from broken or defective units. In most cases, the clarity of the material lets you spot the defect without stripping the whole unit and localise the repair.
Features and Benefits
Excellent low-temperature flexibility to -60°C
Low viscosity
Low embedment stress
Excellent electrical properties
Ideal for protecting delicate components from mechanical and thermal shock
Low moisture sensitivity during cure
Very low water absorption
For easy inspection of faulty components
In a hardened state, easy to remove
Supplied with siccative for dry storage
Low viscosity
Low embedment stress
Excellent electrical properties
Ideal for protecting delicate components from mechanical and thermal shock
Low moisture sensitivity during cure
Very low water absorption
For easy inspection of faulty components
In a hardened state, easy to remove
Supplied with siccative for dry storage
Certifications
UL approved
Specifications
Attribute | Value |
---|---|
Trade Name | UR5048 |
Package Type | Bag |
Package Size | 250 g |
Colour | Transparent |
- RS Stock No.:
- 290-4904
- Mfr. Part No.:
- UR5048RP250GE
- Manufacturer:
- Electrolube