- RS Stock No.:
- 330-3908
- Mfr. Part No.:
- 267424
- Manufacturer:
- Loctite
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 330-3908
- Mfr. Part No.:
- 267424
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Loctite Transparent Bottle UV Adhesive
The Loctite transparent UV adhesive is an amber, 1-part, medium viscosity, UV light-cured, urethane methacrylate ester acrylic adhesive. It is used to bond and seal glass to glass and glass to metal, as in decorative glassware and jewellery. It is suitable for gaps up to 0.5mm and offers high-speed curing.
Features and Benefits
Fast curing UV adhesive
Lower viscosity
Optically clear
Bonds glass to glass and glass to metal
Cures when exposed to UV radiation of 365nm wavelength
To obtain a full cure on surfaces exposed to air, radiation at 250nm is also required
Tensile strength varies from 6 to 15N/mm2
Dielectric Strength is 50 kV/mm
Thermal conductivity of 0.1 W/mK
Resistivity of 2 x 10 15Ωcm
Full strength is achieved after 24hrs at 22°C
Lower viscosity
Optically clear
Bonds glass to glass and glass to metal
Cures when exposed to UV radiation of 365nm wavelength
To obtain a full cure on surfaces exposed to air, radiation at 250nm is also required
Tensile strength varies from 6 to 15N/mm2
Dielectric Strength is 50 kV/mm
Thermal conductivity of 0.1 W/mK
Resistivity of 2 x 10 15Ωcm
Full strength is achieved after 24hrs at 22°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Adhesive Type | Acrylic Adhesive |
Trade Name | Loctite 358 |
Colour | Transparent |
Package Type | Bottle |
Package Size | 50 ml |
Cure Time | 24 (22 °C) h |
- RS Stock No.:
- 330-3908
- Mfr. Part No.:
- 267424
- Manufacturer:
- Loctite